Christmas Opening Hours and Delivery Dates here

Delta Design 412032 Flashing Beacon (LP Xenon Series) 1W Amber 24V

Order Code:

43-3306

Brand: Delta Design MPN: 412032

Discontinued


Buy Flashing Beacon (LP Xenon Series) 1W Amber 24V from Delta Design - a low profile, low current flashing beacon from the Delta Design LP Xenon Series that can be used for industrial and safety applications.


  • Single flash xenon warning light
  • 1W, 24V DC
  • Amber colour
  • Manufacturer's part: 412032
Type Flashing beacon
Supply Voltage 24V
Colour Amber
Current 55mA

Trustpilot