Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Delta Design 412061 Flashing Beacon (LP Xenon Series) 2W Clear Multivoltage

Order Code:  

43-3315

 
Brand: Delta Design MPN: 412061

Discontinued


Buy Flashing Beacon (LP Xenon Series) 2W Clear Multivoltage from Delta Design - a low profile, low current flashing beacon from the Delta Design LP Xenon Series that can be used for industrial and safety applications.


  • Single flash xenon warning light
  • 2W, multivoltage
  • Clear colour
  • Manufacturer's part: 412061
Colours Clear
Current 112, 64, 50, 29mA
Sound Output N/A
Type Flashing beacon
Voltage 10 to 100 VDC, 20 to 72 VACV

Reviews


Be the first to submit a review

Trustpilot