Christmas Opening Hours and Delivery Dates here

Deltron Connectors CTL25RUN4 D-SUB housing pins 25 Plastic 180 ° Black

Order Code:

67-0807

Brand: Deltron Connectors MPN: CTL25RUN4 EAN-13: 2050006059524
Qty Unit Price (Ex VAT)
1+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 14/01/2026

Deltron Connectors CTL25RUN4 is a D-sub enclosure designed for housing D-sub connectors with 25 pins. Made from durable black plastic, it provides a secure 180° connection angle, ensuring optimal performance in various electronic applications. Ideal for data communication, industrial automation, and control systems, this robust enclosure enhances the reliability and lifespan of D-sub connectors.
Type Housing
Orientation 1
Number of Contacts 25
Material Plastic
Colour Black
Misc Attribute 1 Prolongation UNC4-40
Misc Attribute 2 Deltron
Temperature Range –40° to +85° C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot