Christmas Opening Hours and Delivery Dates here

Deltron Connectors D09SZ/2FP102 D-SUB socket 180 ° pins 9 Solder bucket

Order Code:

67-0802

Brand: Deltron Connectors MPN: D09SZ/2FP102 EAN-13: 2050006057728
  • Quickly find another product in this range by Number of Contacts:

    9 15
Qty Unit Price (Ex VAT)
1+ £13.95
5+ £13.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 12/01/2026

Deltron Connectors D09SZ/2FP102 is a durable D-sub socket featuring 9 solder bucket pins with 180° orientation, that is designed for reliable connections in electronic applications. This D-sub receptacle ensures stable performance, making it ideal for use in industrial, telecommunications, and data transmission equipment. Its robust construction and precision engineering from Deltron Connectors promise consistent functionality.
Type Socket
Orientation 180°
Number of Contacts 9
Colour Black
Connection Solder bucket
Connector Type Socket
Contact Material Copper alloy tin plated
Contact surface Nickel plated and gold plated
Misc Attribute Deltron
Number of Rows 2
Temperature Range – 55 °C to + 125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot