Christmas Opening Hours and Delivery Dates here

Deltron Connectors D25PZ/2FP102 D-SUB plug 180 ° pins 25 Solder bucket

Order Code:

67-0809

Brand: Deltron Connectors MPN: D25PZ/2FP102 EAN-13: 4064161282107
  • Quickly find another product in this range by Number of Contacts:

    15 25
Qty Unit Price (Ex VAT)
1+ £20.88
5+ £20.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 12/01/2026

Deltron Connectors D25PZ/2FP102 is a high-quality D-sub plug featuring 180° pins and 25 solder bucket pins, designed for reliable connectivity in data and signal applications. This robust connector is ideal for use in telecommunications, computer systems, and industrial equipment, ensuring secure connections in demanding environments. Its durable construction and standard D-sub design make it suitable for a wide range of professional applications.
Type Plug
Orientation 180°
Number of Contacts 25
Colour Black
Connection Solder bucket
Connector Type Plug
Contact Material Copper alloy tin plated
Contact surface Nickel plated and gold plated
Misc Attribute Deltron
Number of Rows 2
Temperature Range – 55 °C to + 125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot