Christmas Opening Hours and Delivery Dates here

Deltron Connectors DHM 15 UN4 D-SUB housing pins 15 Plastic, 180 ° Metal

Order Code:

67-0712

Brand: Deltron Connectors MPN: DHM 15 UN4 EAN-13: 2050006054291
Qty Unit Price (Ex VAT)
1+ £7.04
5+ £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Deltron Connectors DHM 15 UN4 is a high-quality D-sub connector housing featuring 15 pins suitable for various electronic applications. Constructed from metallised plastic construction for enhanced durability. This 180-degree enclosure ensures reliable protection and signal integrity. Ideal for data transmission and industrial use, this connector enclosure is designed to provide enhanced shielding and durability in demanding environments.
Type Housing
Orientation 1
Number of Contacts 15
Material Plastic, metallised
Colour Metal
Misc Attribute 1 UNC 4-40
Misc Attribute 2 Deltron
Temperature Range –40° to +85° C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot