Christmas Opening Hours and Delivery Dates here

Deltron Connectors DHM 37 UN4 D-SUB housing pins 37 Plastic, 180 ° Metal

Order Code:

67-0714

Brand: Deltron Connectors MPN: DHM 37 UN4 EAN-13: 2050006059821
Qty Unit Price (Ex VAT)
1+ £7.73
5+ £7.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 14/01/2026

Deltron Connectors DHM 37 UN4 is a D-sub housing with 37 pins designed for robust connectivity, featuring a plastic and metallised construction at a 180° angle. This high-quality connector enclosure, suitable for various electronic applications, ensures reliable performance and durability in demanding environments. Ideal for use in industries requiring secure and efficient data transmission, the housing offers optimal protection and compatibility for complex systems.
Type Housing
Orientation 1
Number of Contacts 37
Material Plastic, metallised
Colour Metal
Misc Attribute 1 UNC 4-40
Misc Attribute 2 Deltron
Temperature Range –40° to +85° C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot