Christmas Opening Hours and Delivery Dates here

Deltron Connectors DPB 37SN70/37SN70 D-SUB dual port connector 180 ° 37pins

Order Code:

67-0704

Brand: Deltron Connectors MPN: DPB 37SN70/37SN70 EAN-13: 2050006056042

Discontinued


Deltron Connectors DPB 37SN70/37SN70 D-sub dual port connector is a high-quality D-subminiature receptacle featuring 37 pins. Designed for robust performance, this 180° connector ensures reliable connections in complex electronic systems. It is suitable for data communication and networking applications, providing excellent connectivity in both industrial and commercial environments.
Type Dual port connector
Mounting Type Soldering
No. of Ways 37
No. of Rows 2
Connection angle 180°
Contact Material Copper
Contact surface Nickel plated and gold plated
Factory colour White
Mating cycles 200
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

You may also like


Trustpilot