Devolo 1832 dLAN 500 AV Wireless+

Order Code:

19-0492

Brand: Devolo MPN: 1832 EAN-13: 4250059618329
  • Country of Origin:

Discontinued


This dLAN 500 AV wireless+ from Devolo has been designed to offer optimal Wi-Fi reception to Smartphones, tablets and laptops throughout each room of the house without any problems. This state-of-the-art adaptor easily goes through walls and ceilings, while the integrated 3x LAN port lets you go online with Internet-compatible devices at any time (e.g. game console, television or media receiver).

An additional device can be connected at anytime (smart TV or game console etc.) using the LAN connection, while the intuitive app helps you manage a personal home network (e.g. child-safety features, guest accounts, Wi-Fi time control).


  • 3x LAN adaptor
  • Wi-Fi/WLAN
  • High-speed data transmission at up to 500Mbps
  • Fast and stable - right where your Wi-Fi network has been weakest
  • Automatic encryption! Active protection against unauthorised access
  • Minimal energy consumption with the innovative PowerSave technology
  • Compatible with all adaptors of the 200/500/550/650/1200 product series
  • Weight: 500g
  • Weight WEEE: 335g
  • Manufacturer's part 1832

3-year manufacturer‘s warranty.

Reviews


Be the first to submit a review

Trustpilot