DeWalt D26453 125mm Random Orbit Palm Grip Sander 280W 230V

Order Code:

85-8427

Brand: DEWALT MPN: D26453-GB

Discontinued


The DeWalt D26453, 125mm Random Orbit Palm Grip Sander has a 280W variable-speed motor that adjusts from 7000 to 12,000 orbits per minute, providing the ideal sanding speed for all materials. Its textured, anti-slip top and body grips coupled with its dual-plane counter-balance fan reduces vibration and user fatigue to provide ultimate comfort and control during use.
  • Compact palm grip design
  • Uses hook and loop paper for consistent adhesion and fast changing
  • Controlled finishing system controls pad speed and minimises gouging during start up
  • Dust-sealed switch prevents dust contamination
  • Sealed 100% ball-bearing construction for longer life
  • Built-in dust extractor ports
  • Supplied complete with fabric dust bag
  • DeWalt type D26453

Reviews


Be the first to submit a review

Trustpilot