DeWalt DCB102 XR Jobsite Dual Port & USB Charging Station 10.8-18 Volt Li-Ion

Order Code:

84-3111

Brand: DEWALT MPN: DCB102-GB EAN-13: 5035048462720
  • Country of Origin:

Discontinued


This jobsite/USB charging station from DeWalt is a cleverly designed unit which simultaneously charges two XR Li-Ion DeWalt 10.8, 14.4 or 18V slide pack batteries, while equipped with two USB charging ports. The diagnostics has a bright LED indicator that shows battery charge status: charged, charging, power problem, and battery too hot or too cold conditions.
  • Voltage: 10.8/14.4/18V
  • Battery chemistry: Li-Ion
  • Charging current: 4.0 A.
  • Weight 1.754kg
  • Manufacturer's part DCB102-GB

Reviews


Be the first to submit a review

Trustpilot