Christmas Opening Hours and Delivery Dates here

DEWALT DCF622N XR Brushless Self Drilling Screwdriver 18V Bare Unit

Order Code:

95-3790

Brand: DEWALT MPN: DCF622N-XJ EAN-13: 5035048654811
Qty Unit Price (Ex VAT)
1+ £202.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The DEWALT DCF622 XR Brushless Self Drilling Screwdriver is ideal for the quick fitting of metal roofing and other sheet metal applications. It's versa-clutch delivers a repeatable screw setting with minimum fuss. Fitted with a high torque brushless motor that drives screws up to 6.15mm diameter efficiently and effectively offering maximum run time and a compact tool. Durable, ergonomic design and rubber grip for improved user comfort.

DCF622P2: 2 x 18 Volt 5.0Ah Li-Ion Batteries.
DCF622N: Bare Unit, No Battery or Charger Supplied.

Specification

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-2,000/min.
Max Torque: 11/34Nm.
Max Screw Diameter: 6.15mm.
Length: 255mm.
Height: 265mm.
Weight: 1.97kg.

The DEWALT DCF622N XR Brushless Self Drilling Screwdriver is supplied as a Bare Unit


Type Screwdriver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot