DeWalt DCF889M2 XR High Torque Impact Wrench 18 Volt 2 x 4.0Ah Li-Ion

Order Code:

84-3162

Brand: DEWALT MPN: DCF889M2-GB EAN-13: 5035048390597
  • Country of Origin:

Discontinued


This 18V high torque impact wrench from DeWalt has a powerful fan cooled motor which delivers up to 418Nm of torque and up to 2,300 impacts per minute for heavy-duty fastening applications, while the 1/2in (13mm) square drive allows for more efficient torque delivery and excellent socket retention for ease of socket change.

The bright white LED, with delay feature, offers improved visibility and flashlight functionality, and the body has a user preferrred rubber XR grip and switch for greater application comfort and maximum control. It has an aluminium front housing for better weight and balance and modular component design for easy access and fast service.

Supplied with: 2x 18V 4.0Ah Li-Ion slide pack batteries, 1x multi-voltage charger and kit box.


  • Voltage: 18V
  • Max. torque: 418Nm
  • No load speed: 0-1,500/min
  • Impacts per minute: 0-2,300/min
  • Bit holder: 1/2in
  • Weight: 3.4kg
  • Manufacturer's part DCF889M2-XJ

Reviews


Be the first to submit a review

Trustpilot