Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Type:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £133.89 | £124.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCG405 XR Brushless Grinder has a powerful fan cooled motor with a mesh cover that provides additional motor protection by preventing dust being sucked through the motor. Its electronic clutch reduces the kick back reaction in the event of a pinch or stall.
The two position side handle provides greater control, whilst the rubber overmould provides enhanced grip and comfort. For added safety, the electronic brake stops the wheel quickly when the trigger is released.
DCG405P2: 2 x 18 Volt 5.0Ah Li-ion Batteries
DCG405N: Bare Unit, No Battery or Charger
Specification:
No Load Speed: 9,000/min.
Disc Diameter: 125mm, M14 Spindle.
Weight: 1.75kg.
The DEWALT DCG405N XR Brushless Grinder is supplied as a bare unit, no battery or charger supplied.
Voltage | 18V |
---|---|
Type | Angle Grinder |
Battery Included | No |
Number of Batteries | 0 |
Battery Technology | N/A |
Battery Capacity | N/A |
Disc Diameter | 125mm |
To use this facility please Sign In.
Sign In