Christmas Opening Hours and Delivery Dates here

DEWALT DCH481X2 FlexVolt XR SDS Max Hammer 54V 2 x 3.0Ah Li-ion

Order Code:

95-3828

Brand: DEWALT MPN: DCH481X2-GB EAN-13: 5035048649008
Qty Was Unit Price (Ex VAT)
1+ £800.29 £760.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCH481 XR FlexVolt Brushless SDS Max Hammer produces a performance that rivals corded machines, the brushless motor provides extreme runtime and reduced maintenance. Rotation stop mode for chiselling and impact stop mode for rotary only drilling with dry diamond cores.

Ideal for drilling anchors and fixing holes into concrete, brick and masonry up to 40mm in diameter. For increased safety, the anti rotation system detects a loss of tool control, and reacts by instantly cutting the power. It has a compact, lightweight and ergonomic design for improved comfort and support during extended operating periods.

Fitted with a bight white LED, with a delay feature for improved visibility.

Specification

Modes: Rotary Only, SDS Hammer, Chisel Only.
No Load Speed: 540/min.
Impact Rate: 0-3,150/min with 6.1 joules.
Capacity: Concrete 40mm, Breakthough: 65mm, Core: 100mm.
Weight 5.4kg.

The DEWALT DCH481X2 XR FlexVolt Brushless SDS Max Hammer is supplied with:

2 x 54V 3.0Ah Li-ion Batteries
1 x Multi-Position Side Handle
1 x Multi Voltage Charger
1 x Heavy-Duty Kitbox

DEWALT XR FlexVolt batteries stand at the forefront of cordless technology. They are the world’s first convertible 18/54V batteries, offering unprecedented levels of power. Provides the unique ability to power heavy-duty construction power tools whilst still being compatible with existing DEWALT XR 18V products and offering increased runtime.


Type Drill

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot