DeWalt DCK357T2 XR FlexVolt 3 Piece Kit 18/54V 2 x 18/54V 6.0/2.0Ah Li-ion

Order Code:

95-3855

Brand: DEWALT MPN: DCK357T2-GB EAN-13: 5035048681633

Discontinued


The DEWALT DCK357T2 XR FlexVolt 3 Piece Kit, contains the following:

1 x 18V DCD796 XR Brushless Compact Combi Drill which has an ultra compact, lightweight design. The two speed all metal transmission provides increased run time and longer tool life. It offers a 15 position adjustable torque control for consistent screwdriving.

Chuck: 13mm Keyless.
No Load Speed: 0-550/0-2,000/Min.
Impact Rate: 0-9,350/34,000/bpm.
Max Torque: 27/70Nm, 15 Settings.
Capacity: Steel: 13mm, Masonry: 13mm, Wood: 40mm.
Weight: 1.3kg.

1 x 54V DCH333 XR FlexVolt Brushless SDS Plus Hammer that has a brushless motor for extreme run time and reduced maintenance. Compact, lightweight and ergonomic design for improved comfort and support during extended operating periods. With rotation stop mode for light chiselling in plaster, tiles and render and impact stop mode for rotary only drilling in wood and metal.

Modes: Rotary, SDS Hammer, Chisel Only.
No Load Speed: 0-1,000/Min.
Impact Rate: 0-4,480/Min with 3.5 Joules.
Capacity: Concrete: 30mm, Steel: 13mm, Wood: 26mm.
Weight 3.7kg.

1 x 54V DCS575 XR FlexVolt Circular Saw ideal for general purpose ripping, cross-cutting and bevelling in wood and other construction materials. The high torque motor provides increased durability and power, when cutting job site and joinery materials. It has a stable block construction for low vibration running and long service life.

No Load Speed: 5,800/Min.
Max Cutting Depth @90º: 67mm, @45°: 49mm.
Blade: 190mm, 30mm Bore.
Bevel Capacity: 57°.
Weight: 4.0kg.

1 x 18-54V DCB118 XR FlexVolt Fast Charger will charge 54V FlexVolt and 18V XR batteries. A bright LED indicator communicates battery charge status: charged, charging, power problem, and battery too hot or too cold conditions. It has a compact design that is wall mountable and fan cooled so it can charge efficiently between 4°C and 40°C.

Also supplied with: 2 x 18/54V 6.0/2.0Ah XR FlexVolt Li-ion Batteries and 2 x TOUGHSYSTEM™ Toolboxes.


Type Triple pack

Reviews


Be the first to submit a review

Trustpilot