DEWALT DCK368P3T XR Brushless 3 Piece Kit 18V 3 x 18V 5.0Ah Li-ion

Standard range
Order Code:

95-3856

Brand: DEWALT MPN: DCK368P3T-GB EAN-13: 5035048666050
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1158.75   £535.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 22/01/2025

The DEWALT DCK368P3T XR Brushless 3 Piece Kit, contains the following:

1 x 18V DCD796 XR Brushless Compact Combi Drill which has an ultra compact, lightweight design. The two speed all metal transmission provides increased run time and longer tool life. It offers a 15 position adjustable torque control for consistent screwdriving.

Chuck: 13mm Keyless
No Load Speed: 0-550/0-2,000/min.
Impact Rate: 0-9,350/34,000/bpm
Max Torque: 27/70Nm, 15 Settings
Capacity: Steel 13mm, Masonry 13mm, Wood 40mm
Weight: 1.3kg

1 x 18V DCF887 XR Brushless Impact Driver that is equipped with application control. This is achieved through 3 motor speeds and torque settings. Precision Drive mode offers additional control in screwdriving applications to avoid material and fastener damage. It has a super lightweight and compact design.

Bit Holder: 6.35mm (1/4in)
No Load Speed: 0-850/0-2,100/0-3,000/min.
Impact Rate: 0-1,800/0-2,900/0-3,700/bpm
Max Torque: 26/80/203Nm
Weight: 1.56kg

1 x 18V DCH273 Brushless XR 3 Mode SDS Hammer fitted with an electronic clutch for consistently high torque and improved durability. Ideal for drilling anchors and fixing holes into concrete.

Modes: Rotary, SDS Hammer, Chisel Only
No Load Speed: 0-1,100/min.
Impact Rate: 0-4,600/bpm
Impact Energy: 2.1 joules
Capacity: Wood: 26mm, Metal: 13mm, Masonry: 24mm
Weight: 3.1kg

1 x 10.8-18V DCB115 XR Multi-Voltage Charger which has a compact size, making it easy to store and it is also wall mountable. A bright LED indicator communicates the battery charge status: charged, charging, power problem, and battery too hot or too cold conditions. It is capable of charging a 2.0Ah battery pack in 30 minutes.

Also supplied with 3 x 18V 5.0Ah Li-ion Batteries and 2 x TSTAK­™ II Toolboxes.


Type Triple pack

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot