DEWALT DCK665P3T XR Compact 6 Piece Wood Working Kit 18V 3 x 5.0Ah Li-ion

Extended range
Order Code:

95-3858

Brand: DEWALT MPN: DCK665P3T-GB EAN-13: 5035048646083
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1575.00   £1477.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCK665P3T XR Compact Wood Working Kit, contains the following:

1 x 18V DCD796 XR Brushless Compact Combi Drill has an ultra compact, lightweight design. The two speed all metal transmission provides increased runtime and longer tool life. It offers a 15 position adjustable torque control for consistent screwdriving.

Chuck: 13mm Keyless.
No Load Speed: 0-550/0-2,000/min.
Impact Rate: 0-9,350/34,000/bpm.
Max Torque: 27/70Nm, 15 Settings.
Capacity: Steel: 13mm, Masonry: 13mm, Wood: 40mm.
Weight: 1.3kg.

1 x 18V DCP580 XR Brushless Planer has a powerful brushless motor that provides a smooth planning performance combined with extended run time. With on-board blade storage and Torx key enable fast blade change, minimising downtime. With a large front and rear shoe for improved stability. It is compatible with the AirLock dust extraction system.

No Load Speed: 15,000/Min.
Maximum Depth of Cut: 2mm.
Rebating Depth: 9mm.
Planer Width: 82mm.
Weight: 2.5kg.

1 x 18V DCS355 XR Cordless Oscillating Multi-Tool delivers up to 57% more run time over brushed motors. It uses the quick-change accessory system that allows blades and attachments to be changed quickly without the use of tools.

No Load Speed: 0-20,000/min.
Length: 310mm.
Weight: 1.06kg.

1 x 18V 165mm DCS391 Premium Circular Saw with an intelligent trigger allowing total control over all applications. It has a powerful and highly efficient PM58 fan cooled motor with replaceable brushes, which delivers up to 3,700 rotations per minute for a fast cutting action. It has a spindle lock for quick and easy blade change.

No Load Speed: 3,700/min.
Max Cutting Depth: @90°: 55mm, @45°: 42.1mm.
Blade: 165 x 20mm Bore.
Weight: 3.8kg.

1 x 18V DCS331 XR Premium Jigsaw is designed for efficiency and has a powerful and highly efficient DEWALT PM47 fan-cooled motor with replaceable brushes. The intelligent variable speed trigger and lock-off switch ensure quick controlled cuts and enhanced work safety and the quick and easy, patented keyless blade change system accepts T-shank blades.

Strokes at No Load: 0-3,000/min.
Levels of Pendulum Stroke: 4.
Stroke Length: 26mm.
Capacity: Wood: 135mm, Metal: 10mm.
Weight: 3.1kg.

1 x 18V XR Li-ion Handheld LED Work Light is perfect for inspecting areas without electricity or natural light. Fitted with variable light settings for maximum brightness or extended run time and a 250-500 lumen output with broad and even beam pattern. The articulating head has nine positions for directional control of light output and an extendable hanging hook allows the work light to be suspended during use.

Bulb Type: LED.
Light Output: 250-500 lumens.
Protection Class: IP54.

1 x 10.8-18V DCB105 Multi-Voltage XR Charger varies the charge rate according to battery type to increase battery pack life. It features diagnostics with bright LED indicator which communicates the battery charge status: charged, charging, power problem, and battery too hot or too cold. Charges all XR Li-ion DEWALT Slide Pack 10.8, 14.4, and 18V batteries.

Supplied with 3 x 18V 5.0Ah Li-ion Slide Pack Batteries and 2 x DWST1-71195 TSTAK™ Deep Toolboxes.


Type Six pack

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot