Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £220.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCL079 XR LED Tripod Light is perfect for all trades so work can continue no matter the light conditions. Its compact size and durable construction mean it is easy to transport and store. The tripod base provides stability and means it is less likely to be knocked over. It produces a high power, broad and even beam. Providing light output across 3 brightness settings; 1000lm, 1800lm and 3000lm for different applications. The highest setting is 30% brighter than a 500W halogen light. 3500K warmer light colour to reduce glare.
The light has an adjustable angle lamp, 240° rotatable lamp head with a 200° pivot angle for optimum light positioning. It has a durable construction, the lamp head is protected by an outer shell. IP55 rated against dust and water ingress protection enabling interior and exterior use. The telescopic pole can be adjusted up to 2.2m. Collapses down to 1m high for easy transportation and storage. Fitted with a carry handle.
Supplied as a bare unit, no battery or charger supplied.
Specification:
Voltage: 18V
Max. Light Output: 1,000/1,800/3,000 Lumens
Max. Height: 2m
Type | Light |
---|
To use this facility please Sign In.
Sign In