Christmas Opening Hours and Delivery Dates here

DEWALT DCMPS567P1 XR Brushless Pole Saw 18V 1 x 5.0Ah Li-ion

Order Code:

95-3894

Brand: DEWALT MPN: DCMPS567P1-GB EAN-13: 5035048713600
Qty Unit Price (Ex VAT)
1+ £280.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026

The DEWALT DCMPS567 XR Brushless Pole Saw offers professional performance with cordless convenience. It has a lightweight aluminium pole design with a length of 2m. This gives it the ability to reach up to 4.5m, so you can cut hard to reach branches without the use of a ladder.

The 20cm bar length makes it ideal for fast cutting in hard to reach areas, construction tasks include landscaping, site clearance, branch pruning and shrubbing. The auto oiling system enables for smooth cutting performance and reduced maintenance. For improved safety the dual switch has been designed to reduce the risk of accidental start up.

DCMPS567P1: 1 x 18V 5.0Ah Li-ion Battery
DCMPS567N: Bare Unit, No Battery or Charger

Specification:

Chain Speed: 6.5 m/s
Bar Length: 20cm
Oil Tank Capacity: 115ml
Weight: 3.8kg

The DEWALT DCMPS567P1 XR Brushless Pole Saw is supplied with:

1 x 18V 5.0Ah Li-ion Battery
1 x 20cm Bar and Chain
1 x XR Multi-Voltage Charger


Type Pole saw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot