DEWALT DCN660D2 Cordless XR Brushless Second Fix Nailer 18V 2 x 2.0Ah Li-ion

Standard range
Order Code:

95-3901

Brand: DEWALT MPN: DCN660D2-GB EAN-13: 5035048558362
Qty Was Unit Price (Ex VAT)
1+ £397.69   £380.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 4 days

The DEWALT DCN660 XR Brushless Second Fix Nailer with brushless motor technology, offering runtime that cannot be beaten in a compact package. It has a compact, lightweight and ergonomic design that makes the tool easy and comfortable to use, but durable enough for the worksite environment. The depth of drive can be easily adjusted using the handy thumb wheel depth adjuster.

The mechanical rather than gas operation offers low running costs and consistent performance, even at low temperatures. Sequential mode allows for precision placement and the bump operating mode provides the user with production speed of up to 4 nails per second. For safety the nailer has a trigger and contact trip lock-off and prevents accidental dis-charge of fastener. The tool free stall/jam clearance minimises down time.

DCN660P2: 2 x 18 Volt 5.0Ah Li-Ion Batteries.
DCN660D2: 2 x 18 Volt 2.0Ah Li-Ion Batteries.
DCN660N: Bare Unit, No Battery or Charger Supplied.

Specification

Fires 16 Gauge Nails 32-63mm, Diameter: 1.6mm
Magazine Angle: 20°.
Magazine Capacity: 110 Nails.
Magazine Loading: Rear Load.
Trigger Type: Bump & Sequential.
Size (LxWxH): 310 x 95 x 305mm.
Temperature Range: -20 to 50°C.
Weight: 2.7kg.

The DEWALT DCN660D2 XR Brushless Second Fix Nailer 18 Volt comes with:

2 x 18 Volt 2.0Ah Li-Ion Batteries.
1 x Multi-Voltage XR Li-Ion Charger.
1 x Heavy-Duty Carrying Case.


Type Nailgun

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot