Christmas Opening Hours and Delivery Dates here

DEWALT DCN681N XR Brushless 18G Narrow Crown Stapler 18V Bare Unit

Order Code:

95-3907

Brand: DEWALT MPN: DCN681N-XJ EAN-13: 5035048667088
Qty Unit Price (Ex VAT)
1+ £310.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The DEWALT DCN681 Cordless XR Brushless Stapler has a compact, lightweight design that is easy and comfortable to use but durable enough for a worksite environment. It is fitted with a brushless motor for optimum runtime and performance.

Uses mechanical rather than gas operation for low running costs and consistent performance, even at low temperatures. Sequential mode allows for precision placement and the bump operating mode provides the user with production speed of up to 4 nails per second. The depth of drive can be easily adjusted using the thumb wheel depth adjuster.

DCN681D2: 2 x 18 Volt 2.0Ah Li-ion Batteries
DCN681N: Bare Unit, No Battery or Charger

Specifcation:

Nail Length: 12-38mm.
Nail Diameter: 1.25mm (18Ga).
Magazine Capacity: 110 Nails.
Magazine Angle: 0°.
Weight: 2.6kg.

The DEWALT DCN681N XR Brushless 18G Narrow Crown Stapler is supplied as a bare unit, no battery or charger.


Type Nailgun

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot