DEWALT DCS312D2 XR Brushless Sub-Compact Reciprocating Saw 12V 2 x 2.0Ah Li-ion

Order Code:

95-3918

Brand: DEWALT MPN: DCS312D2-GB EAN-13: 5035048732687

Discontinued


The DEWALT DCS312 XR Sub-Compact Reciprocating Saw with a brushless motor that helps to reduce tool size whilst maximising power delivery and providing extended run time. An intelligent variable speed trigger and lock-off switch provide increased control.

Fitted with a twist-action keyless blade clamp for quick and easy blade change. It also features an LED work light for improved visibility of the cut-line.

Specification:

Strokes at No Load: 0-2,800/min.
Stroke Length: 15.9mm
Max. Cutting Capacity: PVC 90mm
Weight: 1.38kg

The DEWALT DCS312D2 XR Brushless Sub-Compact Reciprocating Saw is supplied with:

2 x 12V 2.0Ah Li-ion Batteries
1 x Multi-Voltage Charger
1 x Carry Case


Type Reciprocating

Reviews


Be the first to submit a review

Trustpilot