Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £164.99 | £150.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCS334 XR Brushless Top Handle Jigsaw has an intelligent variable speed trigger and lock-off switch for quick controlled cuts and enhanced work safety. The brushless motor offers incredible efficiency and increased power delivery, resulting in less wear and increased longevity of the tool. With a 4-position pendulum action that controls the aggressiveness or smoothness of cuts.
Quick and easy keyless blade change system, accepts T-shank blades. The tool-free adjustable shoe is fitted with an anti-scratch cover, bevels to 45° in both directions. The dust port is AirLock compatible.
Bare Unit, No Battery or Charger Supplied.
Specification
Strokes at No Load: 0-3,200/min.
Stroke Length: 26mm
Bevel Capacity: 0-45°
Capacity: Metal: 10mm, Wood: 135mm
Weight: 2.1kg
Type | Jigsaw |
---|
To use this facility please Sign In.
Sign In