Christmas Opening Hours and Delivery Dates here

DEWALT DCS365M2 Cordless XPS Mitre Saw 18V 2 x 4.0Ah Li-Ion

Order Code:

95-3928

Brand: DEWALT MPN: DCS365M2 EAN-13: 5035048613948
Qty Unit Price (Ex VAT)
1+ £530.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The DEWALT DCS365 Cordless XPS Mitre Saw is fitted with a double insulated 65mm fan cooled motor with replaceable brushes for maximum power in hard wood. The mitre angle adjustment system provides accurate and consistent setting of mitre angles between 0 and 60° right and 0 and 50° left.

It has a large dual sliding fence mechanism that gives maximum support in large material cuts at any angle or combination of angles. Horizontal rails create additional capacity for larger materials. The aluminium base construction provides stability to the saw while still retaining its portability. With mitre and bevel angle detents for quick and easy set up of the saw.

DCS365M2: 2 x 18V 4.0Ah XR Li-ion Batteries
DCS365N: Bare Unit, No Battery or Charger Supplied

Specification

No Load Speed: 3,750/min.
Blade: 184 x 16mm Bore
Capacity (mm): 90°/90°: 250x50, 90°/45°: 250x35, 45°/90°: 176 x 50, 45°/45°: 176x35
Mitre Cut (Right/Left): 48°/48°
Bevel Capacity (Left): 48°
Weight: 11.5kg

The DEWALT DCS365M2 Cordless XPS Mitre Saw is supplied with the following:

2 x 18V 4.0Ah XR Li-ion Batteries.
1 x Charger


Type Saw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot