DEWALT DCS571N XR Brushless Compact Circular Saw 115mm 18V Bare Unit

Extended range
Order Code:

95-3943

Brand: DEWALT MPN: DCS571N-XJ EAN-13: 5035048726907
Qty Unit Price (Ex VAT)
1+ £186.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCS571 XR Brushless Compact Circular Saw delivers extended run time, reliability and durability. It features a cast gearbox for repetitive, accurate cuts and an intelligent trigger for total control over all applications. Keyless bevel angle and depth of cut adjustment with an easy to read scale allow for maximum cordless versatility. The lock off switch and electronic motor brake provide additional control and work safety.

Fitted with an ergonomic handle set with rubber overmould for optimal user comfort. There is also a spindle lock for quick and easy blade change. Supplied with a thin kerf 115mm, 24 tooth carbide tipped blade that allows for efficient run time and a fast, smooth cut finish.

Bare Unit, No Battery or Charger supplied.

Specification:

No Load Speed: 4,500/min.
Blade (Ø x Bore): 115 x 9.5mm
Bevel Capacity: 0-45°
Max. Depth of Cut at 90°: 38mm
Weight: 2.5kg


Type Saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot