DEWALT DCS575N XR FlexVolt Circular Saw 190mm 54V Bare Unit

Order Code:

95-3945

Brand: DEWALT MPN: DCS575N-XJ EAN-13: 5035048643334

Discontinued


The DEWALT DCS575 FlexVolt XR Circular Saw is ideal for general purpose ripping, cross-cutting and bevelling in wood and other construction materials. The high torque motor provides increased durability and power when cutting job site and joinery materials.

It has a stable block construction for low vibration running and long service life. With a scale for setting a precise cutting depth up to 67mm and variable adjustment of the bevel angle to 57°. There is also an additional handle for safe two-handed work.

Specification

No Load Speed: 5,800/min.
Max Cutting Depth @90º: 67mm, @45°: 49mm.
Blade: 190mm x 30mm Bore.
Bevel Capacity: 57°.
Weight: 3.6kg.

The DEWALT DCS575N FlexVolt XR Circular Saw comes as a bare unit, NO battery or charger supplied.


Type Saw

Reviews


Be the first to submit a review

Trustpilot