Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This universal stand from DeWalt is an extendable unit which, from its 1.9m base unit, has two telescopic extensions expanding the working area up to 3.9m in length, supporting work pieces over 5 metres in length.
The leg stand has a unique bracket mounting system that takes all DeWalt and most competitive mitre saws. These brackets are also available separately, meaning that one mitre saw station can be used in conjunction with a variety of machines. The brackets can also even be used with a board to create a large surface for supporting work.
The station also features quick release spring-loaded retractable legs to create a secure working platform on the work site, while a convenient carry handle on the underside of the stand provides easy, balanced single-handed transportation of the stand. Transportation is aided yet further by a shoulder carry strap, which is also available.
With the lightweight construction of the leg stand and its compact self contained parts, this is the first mitre saw system that provides the user with a truly portable yet versatile and stable mitre saw workstation for site.
Supplied with: 2x work stops/support and mitre saw brackets.
Blade Thickness | N/A |
---|---|
Bore | N/A |
Diameter | N/A |
Number of Teeth | N/A |
Power Rating | N/A |
Supply Voltage | N/A |