Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £204.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DPN1850PP Pneumatic Oil-Free 18 Gauge Brad Nailer is fitted with a Precision Point™ nose. That has a unique contact detect system for reduced marking of the work surface. 80% nose tip reduction for improved accuracy and visibility.
The selectable trigger system provides sequential or contact operation with an easy depth adjust control for precise countersinking of nails. Also fitted with a tool-free jam release mechanism for easy nail removal.
Suitable for the following applications: beading & trim, tongue & groove, panelling and cabinet work.
Specification
Magazine Capacity: 100 Nails.
Operating Pressure: 4.8-8.3 Bar.
Nail Length: 15-50mm.
Nail Head Diameter: Crown2.
Trigger Type: Sequential & Bump.
Air Consumption Per Actuation: 0.8 Litre.
Length: 235mm.
Height: 240mm.
Width: 70mm.
Weight: 1.24kg.
Type | Nailgun |
---|
To use this facility please Sign In.
Sign In