DeWalt DT 2X Life Wood and Nail Reciprocating Blades 152-305mm - Packs of 5

DEWALT Brand: DEWALT
<p>This <STRONG>pack of 5 reciprocating blades </STRONG>from <STRONG>DeWalt</STRONG> have superior HSS (high speed steel) teeth with added cobalt for excellent cutting performance and extreme durability in the most demanding applications. The optimised blade design provides increased height and thickness for sturdiness, strength and extreme durability. Fast and accurate cutting in wood applications comes courtesy of the plunge point tip technology which pierces the wood and removes more material. The ToughCoat hardened coating lowers surface friction and reduces heat build up to promote long blade life.</p>
  • Length: 228mm or 305mm
  • Tooth pitch: 4.2mm
  • Quantity: 5
Description Image Product Buy Qty Pricing (Ex VAT) Blade Length Type Blade Material Cutting Length Material Suitability Shank Type Tooth Pitch
DEWALT DT2300L-QZ 2X Life Wood & Nail Reciprocating Blades 152mm Pack of 5
DEWALT DT2300L-QZ 2X Life Wood & Nail Reciprocating Blades 152mm Pack of 5
Standard range
Order code: 84-3499
MPN: DT2300L-QZ

15 in Stock, despatched in 4 days
1+ £24.00
152mm Blade HSS N/A Wood N/A 6tpi
DEWALT DT2307L-QZ 2X Life Wood & Nail Reciprocating Blades 228mm Pack of 5
DEWALT DT2307L-QZ 2X Life Wood & Nail Reciprocating Blades 228mm Pack of 5
Standard range
Order code: 84-3504
MPN: DT2307L-QZ

50 in Stock, despatched in 2 days
1+ £23.00
228mm Blade HSS N/A Wood N/A 6tpi
DEWALT DT2314L-QZ 2X Life Wood & Nail Reciprocating Blades 305mm Pack of 5
DEWALT DT2314L-QZ 2X Life Wood & Nail Reciprocating Blades 305mm Pack of 5
Standard range
Order code: 84-3509
MPN: DT2314L-QZ

1 in Stock, despatched in 2 days
1+ £33.00
305mm Blade HSS N/A Wood N/A 6tpi
Part codeManu. partLength
84-3499DT2300L-QZ152mm
84-3504DT2314L-QZ228mm
84-3509DT2300L-QZ305mm


Trustpilot