DEWALT DT2300L-QZ 2X Life Wood & Nail Reciprocating Blades 152mm Pack of 5

Standard range
Order Code:

84-3499

Brand: DEWALT MPN: DT2300L-QZ EAN-13: 5035048088661
  • Quickly find another product in this range by Blade Length:

    152mm 228mm 305mm
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 4 days

This pack of 5 reciprocating blades from DeWalt have superior HSS (high speed steel) teeth with added cobalt for excellent cutting performance and extreme durability in the most demanding applications. The optimised blade design provides increased height and thickness for sturdiness, strength and extreme durability. Fast and accurate cutting in wood applications comes courtesy of the plunge point tip technology which pierces the wood and removes more material. The ToughCoat hardened coating lowers surface friction and reduces heat build up to promote long blade life.


  • Length: 152mm
  • Tooth pitch: 4.2mm
  • Quantity: 5
  • Manufacturer's part DT2300L-QZ
Type Blade
Blade Length 152mm
Blade Material HSS
Cutting Length N/A
Material Suitability Wood
Shank Type N/A
Tooth Pitch 6tpi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot