DeWalt DT1208-QZ Trim Saw Blade 165 x 20mm x 16T Fast Rip

Order Code:

84-3444

Brand: DEWALT MPN: DT1208-QZ EAN-13: 5035048060490
  • Country of Origin:

Discontinued


This 16-tooth trim saw blade from DeWalt ideal for fast cutting in wood courtesy of the heavy-duty tungsten carbide tips, which maintain a cutting edge for longer blade life. They have a thin kerf blade design which yields more cuts per charge by minimising battery drain, while the triple action sharpening process grinds the tip to a razor sharp edge for a smooth finish. These blades have been specifically designed for use with DeWalt cordless trimsaws.
  • Blade Ø: 165mm
  • Bore size: 20mm
  • Tooth count: 16
  • Kerf: 1.5mm
  • Rake: POS
  • Hook angle: +20°
  • Grind: alternate top cevel
  • Fits: DC390KA/B
  • Weight 0.192kg
  • Manufacturer's part DT1208-QZ

Reviews


Be the first to submit a review

Trustpilot