DEWALT DT20718-QZ Multi-Tool Fastcut Grout Removal Blade

Standard range
Order Code:

84-3470

Brand: DEWALT MPN: DT20718-QZ EAN-13: 5035048099414
  • Country of Origin: USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.75   £23.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 28/12/2024

This multi-tool removal blade from DeWalt has a 'Quickwave' edge with a tough carbide grit to provide fast and effective grout removal. The blade is quick and easy to change and fits all common oscillating tools.


  • Blade length: 25mm
  • Blade Ø: 95mm
  • Blade thickness: 5mm
  • Manufacturer's part DT20718-QZ
Type Blade
Blade Length 95mm
Blade Material N/A
Cutting Length 25mm
Material Suitability Wood
Shank Type N/A
Tooth Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot