Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £16.47 | £14.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Drill bits from DeWalt suitable for portable or stationary drilling in steel, cast steel, alloyed and non-alloyed material, grey cast iron, spherical-graphite cast iron, sintered iron, nickel, brass, etc. up to 900N/mm².
Set includes the following drill bits: 1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.5, 5 (x2), 5.5, 6 and 6.5mm.
Type | Drill bit |
---|---|
Diameter | 1.5 to 6.5mm |
Length | N/A |
Working Length | N/A |
To use this facility please Sign In.
Sign In