DeWalt HSS-G Jobber Drill Bit Sets

<p>Drill bits suitable for portable or stationary drilling in steel, cast steel, alloyed and non-alloyed material, grey cast iron, spherical-graphite cast iron, sintered iron, nickel, brass, etc., up to 900N/mm&sup2;.</p>
  • Precision ground twist drill for rapid drilling, long life and excellent concentricity
  • Ground from solid stock
  • Right hand cutting, type N flute, precision ground at 118° point angle
  • Diameter tolerance to h8
  • Bright finish
  • Manufactured from High-Speed Steel to DIN338
  • Available in sets of 10, 13 and 19
  • DeWalt types DT5921, DT5922 and DT5923
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Largest Diameter Diameter No. of Bits Length Smallest Diameter Working Length
DEWALT DT5921 HSS-G DIN 338 Jobber Metal Drill Bit Set 10pc
DEWALT DT5921 HSS-G DIN 338 Jobber Metal Drill Bit Set 10pc
Standard range
DT5921-QZ
1+ £17.79

15 available to back orderBack-order availability date - 14/02/2025
Drill bit set 10mm 10 1mm
DEWALT DT5922 Drill Set Rapid Cut 1.5mm to 6.5mm 13pc
DEWALT DT5922 Drill Set Rapid Cut 1.5mm to 6.5mm 13pc
Standard range
DT5922-QZ
1+ £14.09

15 available to back orderBack-order availability date - 09/02/2025
Drill bit 1.5 to 6.5mm N/A N/A
DEWALT DT5923 HSS-G DIN-338 Jobber Bit Sets 19pc
DEWALT DT5923 HSS-G DIN-338 Jobber Bit Sets 19pc
Standard range
DT5923-QZ
1+ £44.39

5 available to back orderBack-order availability date - 14/02/2025
Drill bit set 10mm 19 1mm
SetCassetteDrill sizes
10-piecePlastic1, 2, 3, 4, 5, 6, 7, 8, 9 & 10mm
13-piecePlastic1.5, 2, 2.5, 3.2, 3, 3.5, 4, 4.5, 5 (x2), 5.5, 6 & 6.5mm
19-pieceMetal1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5 & 10mm


Trustpilot