DEWALT DT5921 HSS-G DIN 338 Jobber Metal Drill Bit Set 10pc

Standard range
Order Code:

85-8446

Brand: DEWALT MPN: DT5921-QZ EAN-13: 5011402374137
Qty Was Unit Price (Ex VAT)
1+ £19.57   £17.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 14/02/2025

Drill bits from DeWalt suitable for portable or stationary drilling in steel, cast steel, alloyed and non-alloyed material, grey cast iron, spherical-graphite cast iron, sintered iron, nickel, brass, etc., up to 900N/mm².


  • Precision ground twist drills for rapid drilling, long life and excellent concentricity
  • Ground from solid stock
  • Right hand cutting, type N flute, precision ground at 118° point angle
  • Diameter tolerance to h8
  • Bright finish
  • Manufactured from High-Speed Steel to DIN338
  • Supplied in set of 10
  • DeWalt type DT5921-QZ

Set includes the following drill bits: 1, 2, 3, 4, 5, 6, 7, 8, 9, 10mm.
Type Drill bit set
Largest Diameter 10mm
No. of Bits 10
Smallest Diameter 1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot