Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DEWALT DT70541 Extreme Impact Torsion Bit Set, 40 Piece

Order Code:  

95-4018

 
Brand: DEWALT MPN: DT70541T-QZ EAN-13: 5035048088531

Discontinued


The DEWALT DT70541 Extreme Impact Torsion Bit Set contains a selection of IMPACT READY® accessories that deliver exceptional performance in extreme torque applications. FlexTorq® bits feature an Extended FlexTorq® Zone to transfer optimal torque in hard joint applications, providing durability and longer life. The bit tip is CNC machined for a precise fit, reducing cam-out under torque.

Contains:
8 x 25mm FlexTorq® Phillips Bits: PH1(x2), PH2(x4) and PH3(x2).
13 x 25mm FlexTorq® Pozidriv Bits: PZ1(x2), PZ2(8) and PZ3(x3).
2 x 25mm FlexTorq® TORX Bits: TX20 and TX25.
1 x 25mm FlexTorq® TORX Security Bit: TX20H.
1 x 25mm FlexTorq® Slotted Bit: SL4-6.
4 x 50mm FlexTorq® Phillips Bits: PH1 and PH2(x3).
6 x 50mm FlexTorq® Pozidriv Bits: PZ1 and PZ2(x5).
1 x 50mm FlexTorq® TORX Bit: TX20.
1 x 89mm FlexTorq® Phillips Bit: PH2.
1 x 89mm FlexTorq® Pozidriv Bit: PZ2.
1 x Magnetic Bit Tip Holder.
1 x Magnetic Aluminium Screw Lock.


Type Screwdriver Bit

Reviews


Be the first to submit a review

Trustpilot