Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Pieces:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.45 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT PH2 Drywall Screwdriver Bits have a modified Phillips No.2 head. They are made from heat treated steel for hardness and durability. The bits are 152mm in length and have a unique fitment that has been designed for use with the DEWALT Drywall tool DCF6201.
They are perfect for screw driving applications into Drywall.
DT7205 PH2 Drywall Screwdriver Bit 152mm
Pack of 1.
Type | Driver Bit |
---|---|
Drive Type | 1/4" Hex |
Head Size | PH2 |
Head Type | Phillips |
Number of Pieces | 1 |
Overall Length | 152mm |
To use this facility please Sign In.
Sign In