Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Head Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.70 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT Impact Torsion TORX Bits have a 15° torsion zone that allows the screw driver bit to flex rather than break and a full fit head prevents the rounding of the screw head and prevents 'cam out' (bit head slipping out of screw head due to the turning force). The magnetic screwlock enables tasks to be completed quicker and easier, reducing instances of dropped or lost screws.
Supplied in a pack of 5.
Pack of 5 DEWALT Impact Torsion Bits TX25 25mm
Type | Insert Bit |
---|---|
Colour | Black |
Drive Type | 1/4" Hex |
Head Size | TX25 |
Head Type | Torx |
Number of Pieces | 5 |
Overall Length | 25mm |
To use this facility please Sign In.
Sign In