Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £19.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 32-piece screwdriver bit set from DeWalt comes in a hard-wearing, compact case, complete with belt clip.
The set contains:
4x Phillips 25mm bits: PH1, PH2(2), PH3
4x Pozi 25mm bits: PZ1, PZ2(2), PZ3
4x slotted 25mm bits: 0.5x3, 0.8x4, 0.8x5, 1.2x6.5mm
4x Hex 25mm bits: 3, 4, 5, 6mm
7x Torx 25mm bits: T10, T15, T20, T25, T27, T30, T40
7x security Torx 25mm bits: TPX10, TPX15, TPX20, TPX25, TPX27, TPX30, TPX40
1x bit holder
1x socket adaptor
Type | Screwdriver Bit |
---|---|
Blade Type | Various |
Drive Type | 1/4" Hex |
Number of Pieces | 32 |
To use this facility please Sign In.
Sign In