DEWALT DT99571-QZ Extreme Runtime FlexVolt Mitre Saw Blade 250 x 30mm x 24T

Standard range
Order Code:

95-4210

Brand: DEWALT MPN: DT99571-QZ EAN-13: 5035048542323
Qty Unit Price (Ex VAT)
1+ £59.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 17/02/2025

This DEWALT Extreme Runtime FlexVolt Blade has been specially designed for use with the DEWALT FlexVolt Mitre Saw. The sub-micron grade carbide teeth provide superb cutting performance and excellent, smooth chip removal. Ideal for cutting large, thick timbers and various other site materials.

These FlexVolt blades offer the trade about twice the working life of standard alternative blades.

This DEWALT Extreme Runtime FlexVolt Mitre Saw Blade has the following specification:

Diameter: 250mm
Bore: 30mm
Tooth Count: 24


Type Blade

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot