DEWALT DW331K-LX 701W Jigsaw 110V

Order Code:

85-8384

Brand: DEWALT MPN: DW331K-LX EAN-13: 5035048127780

Discontinued


This pendulum action jigsaw from DeWalt has a powerful 700W motor.


  • Variable speed delivers fast cutting action up to 3,100 strokes per minute
  • Quick and easy patented keyless blade change system accepts T-shank blades
  • Patented anti-vibration counterbalance mechanism and rubber grip provide smooth operation
  • 4-position orbital pendulum action controls the aggressiveness or smoothness of cuts
  • Tool-free adjustable shoe with anti-scratch cover bevels to 45° in both directions
  • Full wave electronic speed control with feedback ensures blade speed is maintained under any load for a consistent finish across all materials
  • Supplied with 1 high performance jigsaw blade, anti-scratch cover, anti-splinter insert, dust extraction adaptor and heavy-duty carrying case
  • DeWalt model DW331K
Type Jigsaw
Strokes Per Minute 0 To 3100spm
Bevelling Angle 45°
Blade Type T-Shank
Cutting Capacity 135mm Wood, 12mm Steel, 30mm Non Ferrous Metal
Height 210mm
Length 250mm
Power Rating 701W
Power Source 110V
Shank T-Shank
Stroke Length 26mm
Supply Voltage 110V
Weight 2.8kg

Reviews


Be the first to submit a review

Trustpilot