Christmas Opening Hours and Delivery Dates here

DEWALT DWE315KT Multi-Tool Quick Change Kit & TSTAK 300 Watt 240 Volt

Order Code:

84-3290

Brand: DEWALT MPN: DEW315KT-GB EAN-13: 5035048460764
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £132.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

This 230V multi-tool quick change kit from DeWalt has a powerful 300W motor and superior ergonomics to offer comfortable use. For ease of use, it also features quick accessory change and adjustment, requiring no hex key, while the variable speed trigger provides ultimate control. It is supplied with a tough, durable T-STAK kit box, and a 37-piece accessory set that contains:

1x oscillating wood with nails blade
1x oscillating fastcut wood blade
1x oscillating wood detail blade
1x oscillating semi circle wood blade
1x oscillating semi circle grout removal blade
1x oscillating rigid scraper
1x oscillating sanding plate
1x universal adaptor
1x dust extraction adaptor
1x depth stop/straight cut guide
2x T-stak kit box
2x hex Keys: 3mm and 5mm
25x sanding sheets (assorted grades)



  • Input power: 300W
  • No load speed: 0-22,000/min
  • Weight: 1.5kg
  • Manufacturer's part DWE315KT-GB
Voltage 230V
Type Multi-tool kit
Power 300W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot