DeWalt DWE575/576 190mm Precision Circular Saws 1600W - 110/240V

<P>These<STRONG> precision circular saws </STRONG>from <STRONG>DeWalt</STRONG> are general purpose ripping, cross-cutting and bevelling circular saws for wood and other construction materials. Their high torque motors provide durability and power for cutting job site and joinery materials. Designed with a scale for precise cutting depth setting to 67mm, plus a variable adjustment of the bevel angle to 57&deg;. </P>
  • Power input: 1,600W
  • Power output: 1,000W
  • No load speed: 5,200/min
  • Blade : 190mm
  • Blade bore: 30mm
  • Bevel capacity: 57°
  • Max. depth of cut at 90°: 67mm
  • Max. depth of cut at 45°: 49mm
  • Length: 355mm
  • Height: 245mm
  • Weight: 4.0kg
  • Voltages: 240V or 110V
  • Available with kit box or track base
Part codeManu. partVersionVoltage
84-4081DWE575K-GBWith kit box240V
84-4082DWE575K-LX With kit box110V
84-4083DWE576K-GBWith track base240V
84-4084DWE576K-LX With track base110V

Trustpilot