DEWALT DWE575K-LX 190mm Precision Circular Saw & Kitbox 1600 Watt 110 Volt
Image Representative of Range

DEWALT DWE575K-LX 190mm Precision Circular Saw & Kitbox 1600 Watt 110 Volt

Extended range
Order Code:

84-4082

Brand: DEWALT MPN: DWE575K-LX EAN-13: 5035048377482
Qty Was Unit Price (Ex VAT)
1+ £213.42   £210.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 110V precision circular saw and kit box from DeWalt is a general purpose ripping, cross-cutting and bevelling circular saw for wood and other construction materials. Its high torque motor provides durability and power for cutting job site and joinery materials.

Designed with a scale for precise cutting depth setting to 67mm, plus a variable adjustment of the bevel angle to 57°. Its stable block construction ensures low vibration running and long service life, while and additional handle is included for safe two-handed work. This circular saw has optimum balance for safe, fatigue-free operation and a protection hood for up to 95% sawdust extraction.


  • Voltage: 110V
  • Power input: 1,600W
  • Power output: 1,000W
  • No load speed: 5,200/min
  • Blade : 190mm
  • Blade bore: 30mm
  • Bevel capacity: 57°
  • Max. depth of cut at 90°: 67mm
  • Max. depth of cut at 45°: 49mm
  • Length: 355mm
  • Height: 245mm
  • Weight: 4.0kg
  • Manufacturer's part DWE575K-LX

Delivery includes: precision 24 tooth saw blade, rip fence, blade spanner, dust extraction spout and heavy-duty carry case.
Type Saw
Blade Thickness N/A
Bore 30mm
Diameter 190mm
Number of Teeth N/A
Power Rating 1600W
Supply Voltage 110V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot