DEWALT DWE576K-LX 190mm Precision Circular Saw & Track Base 1600 Watt 110 Volt
Image Representative of Range

DEWALT DWE576K-LX 190mm Precision Circular Saw & Track Base 1600 Watt 110 Volt

Extended range
Order Code:

84-4084

Brand: DEWALT MPN: DWE576K-LX EAN-13: 5035048377628
Qty Was Unit Price (Ex VAT)
1+ £209.69   £198.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 110V precision circular saw and kit box from DeWalt is a general purpose ripping, cross-cutting and bevelling circular saw for wood and other construction materials. Its high torque motor provides durability and power for cutting job site and joinery materials.

The guide rail is compatible for quick and easy use with the DeWalt guide rail system and the additional handle allows safe two-handed work. The saw allows variable bevel adjustment to 57°, while the protection hood provides up to 95% sawdust extraction. It has optimum balance for safe, fatigue-free operation.


  • Voltage: 110V
  • Power input: 1,600W
  • Power output: 1,000W
  • No load speed: 5,200/min
  • Blade : 190mm
  • Blade bore: 30mm
  • Bevel capacity: 57°
  • Max. depth of cut at 90°: 61mm
  • Max. depth of cut at 45°: 49mm
  • Length: 355mm
  • Height: 245mm
  • Weight: 4.0kg
  • Manufacturer's part DWE576K-LX

Delivery includes: precision 24 tooth saw blade, rip fence, blade spanner, dust extraction spout and heavy-duty carry case.
Type Saw
Blade Thickness N/A
Bore 30mm
Diameter 190mm
Number of Teeth N/A
Power Rating 1600W
Supply Voltage 110V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot