Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This rolling leg stand from DeWalt is for use with the DWE7491 and DW745 table saws. Designed with a lightweight construction which improves the portability, while also fitted with large heavy-duty wheels that easily roll over steps, kerbs, and jobsite debris.
The stand has folding legs with quick-release levers which retract under the stand in a few seconds for easy and quick transport. The heavy-duty kick stand allows the stand to balance upright for mobility and storage. Stand design allows portability when the table saw is attached to the stand, increasing productivity. Comes with universal brackets that will attach to most table saws.
Type | Saw |
---|---|
Blade Thickness | N/A |
Bore | N/A |
Diameter | N/A |
Number of Teeth | N/A |
Power Rating | N/A |
Supply Voltage | N/A |