Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £360.50 | £359.79 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DWS777 216mm XPS Crosscut Mitre Saw has been fully upgraded from the previous model. It includes XPS Shadow Line cut technology for accurate alignment and a DEWALT Airlock compatible dust port. It has a traditional pull and tilt design. The fence and base have been re-engineered to new standards making this saw more accurate and heavy-duty. There's a new head lock feature which enables users to fix the head of the saw and therefore restrict the traverse, perfect for trimming and groove cutting. With 5 pre-set mitre stops at 0°/15°/22.5°/30°/45°, as well as fixed left and right hand fences with measurements on them.
Supplied with 24 tooth TCT blade.
Specifications:
Input Power: 1,800W
No Load Speed: 6,300/min.
Blade: 216 x 30mm Bore
Capacity: Max. Depth 62mm, Max. Cross Cut 270mm
Mitre Cut (Right/Left): 50°/-50°
Bevel Capacity: 48°
Weight: 14kg
DEWALT DWS777 216mm XPS Crosscut Mitre Saw 240 Volt Version.
Type | Saw |
---|
To use this facility please Sign In.
Sign In