Di-Log DL9050N Digital Insulation/Continuity Tester

Order Code:

90-6593

Brand: Di-log MPN: DL9050N

Discontinued


The Di-Log Digital Insulation/Continuity Tester DL9050N boasts numerous extra features, and confirms its place as one of the best insulation testers on the market.

Along with comprehensive features this insulation tester also provides user friendly operation. Its single rotary dial enables simple function selection while the LCD backlit display makes sure your data is clearly visible in even the most dimly lit conditions.

The DL9050N has a test voltage range of 125, 250, 500 and 1000V. The double moulded case makes this instrument suitable for the most rugged applications.


  • Large back lit digital LCD and bar graph display
  • Measuring range up to 4000MΩ
  • Live circuit detection
  • Min/max and data hold
  • Output voltage lock function for easy operation
  • Lead zero on continuity range
  • Requires 6x AA batteries (supplied)

Reviews


Be the first to submit a review

Trustpilot