Site: Industry
Currency: GBP    
Sealey AK1998 Non-contact Voltage Detector 50-600V

Sealey AK1998 Non-contact Voltage Detector 50-600V

Sealey
Standard range
Order Code:

89-0056

Brand: Sealey MPN: AK1998 EAN-13: 5054630289767
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.96   £15.51
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Non-contact voltage detector with LED/audible indication. Designed for quickly identifying wire and cable breaks as well as detecting voltage in fuses, cables, switches, outlets, lighting fixtures and many more. Features two selectable voltage settings, low voltage ranges from 80V and high voltage from 220V. Ideal for microwave applications and phase detection in sockets. Requires 2 x AAA batteries (not included).

Model NoAK1998
Dimensions:26 x 22 x 160mm
Display:Green LED
Frequency:50-60Hz
Nett Weight:0.04Kg
Operating Temperature:0°C to +40°C at RH <80%
Overvoltage Category:CATIII
Voltage Range:80-1000V

Type Detector
AC Voltage 80 to 1000V
DC Voltage 80 to 1000V
Lifetime Warranty No

Order Code: 85-3535

MPN: 2432971

Fluke
Extended range
Price per unit Ex VAT
1+
£38.00
£37.86
Available to back orderBack-order availability date - 26/04/2025

Order Code: 18-1450

MPN: LR03X

Hi-Watt
Standard range
Price per unit Ex VAT
4+ 20+ 100+ 500+
£0.506 £0.473 £0.360 £0.279
43,491 in stock, despatched same dayContact us for additional stock

Order Code: 18-3250

MPN: MN2400B4

Duracell
Standard range
Price per unit Ex VAT
1+
£2.37
£1.96
99 in stock, despatched same dayAdditional quantity lead time 4 weeks

Order Code: 89-4216

MPN: AK83452

Sealey
Standard range
Price per unit Ex VAT
1+
£41.70
1 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 94-2041

MPN: AK4321

Sealey
Standard range
Price per unit Ex VAT
1+
£12.92
100 in Stock, despatched in 2 days

Order Code: 94-2110

MPN: AK6125

Sealey
Standard range
Price per unit Ex VAT
1+
£19.39
100 in Stock, despatched in 2 days

Order Code: 94-2487

MPN: HVG1000VL

Sealey
Standard range
Price per unit Ex VAT
1+
£70.98
50 in Stock, despatched in 2 days

Order Code: 94-4048

MPN: S01218

Siegen Tools
Standard range
Price per unit Ex VAT
1+
£85.00
100 in Stock, despatched in 2 days

Order Code: 94-4424

MPN: AK7939

Sealey
Standard range
Price per unit Ex VAT
1+
£391.04
50 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C